Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLE-24NCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09J4666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.460 |
| 5+ | $399.450 |
| 10+ | $391.450 |
| 25+ | $383.470 |
| 50+ | $375.480 |
Price for:Each
Minimum: 1
Multiple: 1
$420.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLE-24NCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09J4666
Technical Datasheet
Light SourceLED
Power Rating3W
CCT-
Total Light Output-
Equivalent Wattage-
IP / NEMA RatingIP65
Length-
Depth79mm
Width82mm
Energy Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
-
Length
-
Width
82mm
Product Range
-
Power Rating
3W
Total Light Output
-
IP / NEMA Rating
IP65
Depth
79mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
