Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-402WMNW-RYGB+FB295Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK4883
Product RangeLR6+FB295 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $470.230 |
| 5+ | $443.410 |
| 10+ | $423.430 |
| 25+ | $398.610 |
| 50+ | $372.370 |
Price for:Each
Minimum: 1
Multiple: 1
$470.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-402WMNW-RYGB+FB295Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK4883
Product RangeLR6+FB295 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones4 Tone
Lens Diameter60mm
IP / NEMA RatingIP67, IP69K
Connection Type12 Pin M12 Connector
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6+FB295 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
12 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LR6+FB295 Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP67, IP69K
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
