Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-E-BA+B0962Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM8501
Product RangeLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.630 |
| 25+ | $87.440 |
| 50+ | $85.120 |
| 100+ | $82.330 |
| 250+ | $79.540 |
Price for:Each
Minimum: 1
Multiple: 1
$91.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-E-BA+B0962Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM8501
Product RangeLR Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter60mm
Product RangeLR Series
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Power Rating1W
External Height-
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
60mm
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
External Height
-
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
LR Series
Power Rating
1W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
