Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1ACNB-MCopy
Newark Part No.70AK4888
Product RangeNE-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.380 |
| 10+ | $250.230 |
| 25+ | $233.820 |
| 50+ | $225.620 |
| 100+ | $217.420 |
Price for:Each
Minimum: 1
Multiple: 1
$269.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoNE-M1ACNB-MCopy
Newark Part No.70AK4888
Product RangeNE-A Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber, Blue, Cyan, Green, Purple, Red, White
Visual Signal TypeContinuous
TonesContinuous
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)88dB
Lens Diameter56mm
External Height92.5mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeNE-A Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber, Blue, Cyan, Green, Purple, Red, White
Tones
Continuous
Sound Pressure Level (SPL)
88dB
External Height
92.5mm
Operating Temperature Min
-25°C
Product Range
NE-A Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Lens Diameter
56mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
