Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M1JB-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4567
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.950 |
| 5+ | $257.960 |
| 10+ | $244.680 |
| 25+ | $228.630 |
| 50+ | $211.820 |
| 100+ | $197.150 |
Price for:Each
Minimum: 1
Multiple: 1
$281.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKH-M1JB-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4567
Product RangeSK Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourGreen
Visual Signal TypeFlashing, Rotating
Tones-
IP / NEMA RatingIP23, IP65
Sound Pressure Level (SPL)88dB
Lens Diameter100mm
External Height141mm
Connection TypeCable
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeSK Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green
Tones
-
Sound Pressure Level (SPL)
88dB
External Height
141mm
Operating Temperature Min
-10°C
Product Range
SK Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing, Rotating
IP / NEMA Rating
IP23, IP65
Lens Diameter
100mm
Connection Type
Cable
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
