Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL08-M2KTN-YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4633
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.030 |
| 5+ | $207.930 |
| 10+ | $196.380 |
| 25+ | $192.440 |
| 50+ | $188.520 |
| 100+ | $184.590 |
Price for:Each
Minimum: 1
Multiple: 1
$231.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL08-M2KTN-YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4633
Product RangeSL Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeBlinking, Flashing
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Lens Diameter80mm
Power Rating8.5W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Amber
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Power Rating
8.5W
Operating Temperature Min
-20°C
Product Range
SL Series
Supply Voltage VDC
-
Visual Signal Type
Blinking, Flashing
Lens Diameter
80mm
External Height
120mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
