Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL15-M1JN-YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4661
Product RangeSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $299.880 |
| 5+ | $269.890 |
| 10+ | $254.900 |
| 25+ | $249.800 |
| 50+ | $244.710 |
Price for:Each
Minimum: 1
Multiple: 1
$299.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSL15-M1JN-YCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AH4661
Product RangeSL Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous, Flashing
Lens Diameter150mm
Product RangeSL Series
IP / NEMA RatingIP23
Power Rating4.8W
External Height201mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
150mm
IP / NEMA Rating
IP23
External Height
201mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Blinking, Continuous, Flashing
Product Range
SL Series
Power Rating
4.8W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
