Print Page
GL10-M1N-T
Beacon, Amber/Green/Red, Flashing, 24 VDC, 12 W, IP6X/IPX6/IPX9K, 3.94"Dia, 8.78"H, -40 to 85 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoGL10-M1N-TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4761
Product RangeGL10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $641.610 |
| 10+ | $595.790 |
| 25+ | $574.620 |
| 50+ | $553.470 |
| 100+ | $528.800 |
Price for:Each
Minimum: 1
Multiple: 1
$641.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoGL10-M1N-TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AM4761
Product RangeGL10 Series
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter100mm
Product RangeGL10 Series
IP / NEMA RatingIP6X, IPX6, IPX9K
Power Rating12W
External Height223mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Lens Diameter
100mm
IP / NEMA Rating
IP6X, IPX6, IPX9K
External Height
223mm
Operating Temperature Max
85°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
GL10 Series
Power Rating
12W
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate