Print Page
LR6-1M2LJBW-B
Signal Tower, 1 Tier, Blue, Off White Body, 88dB, Cable, 4Tone, 240VAC, Pole Mount L-Bracket/Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLR6-1M2LJBW-BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4815
Product RangeLR6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.930 |
| 10+ | $415.010 |
| 25+ | $400.270 |
| 50+ | $385.540 |
| 100+ | $368.340 |
Price for:Each
Minimum: 1
Multiple: 1
$446.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR6-1M2LJBW-BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4815
Product RangeLR6 Series
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourBlue
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing
Tones4 Tone
Lens Diameter60mm
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Connection TypeCable
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Lens Diameter
60mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
LR6 Series
Module Lens Colour
Blue
Supply Voltage VDC
-
Tones
4 Tone
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate