Print Page
NHB4-2-RG
Signal Tower, 2 Tier, Green/Red, AC Adaptor, 80 dB, Ethernet Connector, 5 Tone, 240 VAC/ 24 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoNHB4-2-RGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4889
Product RangeNHB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,380.620 |
| 3+ | $1,316.020 |
| 5+ | $1,275.650 |
| 10+ | $1,227.220 |
| 25+ | $1,202.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,380.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNHB4-2-RGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4889
Product RangeNHB4 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC240V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones5 Tone
Lens Diameter40mm
IP / NEMA RatingIP20
Connection TypeEthernet Connector
Sound Pressure Level (SPL)80dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNHB4 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Lens Diameter
40mm
Connection Type
Ethernet Connector
Operating Temperature Min
0°C
Product Range
NHB4 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
24V
Tones
5 Tone
IP / NEMA Rating
IP20
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate