Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCR-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81AK2327
Product RangeAtlas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $185.380 |
Price for:Each
Minimum: 1
Multiple: 1
$185.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCR-40Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.81AK2327
Product RangeAtlas Series
Technical Datasheet
LCR TypeHand Held
Test Frequency Max200kHz
Inductance Measure Max10µH
Capacitance Measure Max10000µF
Resistance Measure Max2Mohm
Product RangeAtlas Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
LCR-40 is an advanced instrument that greatly simplifies the testing of passive components. Traditionally LCR bridges are inherently complex and very time consuming to use. However the LCR-40 does everything automatically, it tells you the component type in addition to component value data. What's more, it automatically selects the best signal level and frequency for the particular component under test.
- Automatic component identification
- Automatic test frequency selection (DC, 1KHz, 15KHz, 200KHz)
- Delayed or instant analysis (for hands free operation)
- Auto power-off
- Non-volatile probe and test lead compensation
- Interchangeable probes sets
- Automatic ranging and scaling with real units display
- 1% basic resistance accuracy
- 1.5% basic inductance/capacitance accuracy
Contents
LCR40 passive component analyzer, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
10µH
Resistance Measure Max
2Mohm
SVHC
No SVHC (15-Jun-2015)
Test Frequency Max
200kHz
Capacitance Measure Max
10000µF
Product Range
Atlas Series
Technical Docs (1)
Alternatives for LCR-40
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
