Print Page
1620MNF
Mobility Case, Polypropylene, Black, 26.2", 665.5mm, 23", 584.2mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $1,130.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELICAN PRODUCTS
Manufacturer Part No1620MNF
Newark Part No.23X5306
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial26.2"
External Height - Metric665mm
External Width - Imperial23"
External Width - Metric584.2mm
External Depth - Imperial15.61"
External Depth - Metric396.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
26.2"
External Width - Imperial
23"
External Depth - Imperial
15.61"
Product Range
-
Case Color
Black
External Height - Metric
665mm
External Width - Metric
584.2mm
External Depth - Metric
396.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate