Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No332Copy
Newark Part No.02AM0522
Product Range300 Series
Your Part Number
2 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $167.040 |
| 10+ | $155.170 |
| 25+ | $144.990 |
| 50+ | $139.910 |
| 100+ | $134.820 |
Price for:Each
Minimum: 1
Multiple: 1
$167.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No332Copy
Newark Part No.02AM0522
Product Range300 Series
Technical Datasheet
Sensor Output TypeSPDT Relay
Supply Voltage Range24V AC to 240V AC, 24V DC
Measured CurrentAC / DC
Accuracy± 5%
Current Sensor Technology-
Primary Current1A to 20A
Secondary Signal Type8A
Sensor MountingDIN Rail
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range300 Series
SVHCTo Be Advised
Product Overview
332 is a 300 series current sensor. It is designed for single-phase overcurrent monitoring. The set point is determined by an adjustable potentiometer from 1 to 20amps. It is approved by EN 60255-6, EN 61010-1, UL standards.
- Current toroid located in control, with easy access for connection, no shunt resistor required
- Current adjustment via potentiometer 1 to 20Amps
- Universal input range from 24 to 240VAC and 24VDC (AC 50/60Hz)
- Monitored current must not exceed 100Amps, relay output form: SPDT – 8Amps
- Output indicator: red LED, single-phase applications, DIN rail mounting, 10AWG wire size (max)
- Input voltage tolerance range from -15% to +10%, 1.5VA power consumption (max)
- Potentiometer current set by 5% setting accuracy, <lt/>1% repeatability, 5% limit values tolerance
- 100A/10s overload capacity (max), SPDT relay output form, 2500VA/ AC, 240W/ DC switching capacity
- Red LED output indicator, 4KV dielectric strength, IP 40 from front panel degree
- Operating temperature range from -20°C to +55°C
Technical Specifications
Sensor Output Type
SPDT Relay
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
8A
Operating Temperature Min
-20°C
Product Range
300 Series
Supply Voltage Range
24V AC to 240V AC, 24V DC
Accuracy
± 5%
Primary Current
1A to 20A
Sensor Mounting
DIN Rail
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
