Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoR1372/4UVKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82AK2265
Product RangeR1372 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.690 |
| 5+ | $123.510 |
| 10+ | $119.350 |
| 25+ | $113.050 |
| 50+ | $104.410 |
| 100+ | $96.010 |
| 250+ | $88.480 |
Price for:Each
Minimum: 1
Multiple: 1
$131.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1372/4UVKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.82AK2265
Product RangeR1372 Series
Technical Datasheet
Panel TypeHinged Vented Panel
Rack U Height4U
Panel Material-
Body ColorBlack
For Use WithPenn Elcom R0828 Series 1/8" Rack Rails
External Height - Metric177.1mm
External Width - Metric482.6mm
External Height - Imperial7"
External Width - Imperial19"
Product RangeR1372 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Panel Type
Hinged Vented Panel
Panel Material
-
For Use With
Penn Elcom R0828 Series 1/8" Rack Rails
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.1mm
External Height - Imperial
7"
Product Range
R1372 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
