Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENN ELCOM
Manufacturer Part NoRWB-1032-12UKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $541.210 |
| 5+ | $510.330 |
| 10+ | $487.340 |
| 25+ | $458.780 |
| 50+ | $428.580 |
Price for:Each
Minimum: 1
Multiple: 1
$541.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoRWB-1032-12UKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4009
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric584mm
External Width - Metric583mm
External Depth - Metric107mm
External Height - Imperial23"
External Width - Imperial22.3"
External Depth - Imperial4.2"
Panel Space Height - Metric540mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
In-Wall Cavity Rack Cabinet 12U Black
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
583mm
External Height - Imperial
23"
External Depth - Imperial
4.2"
Product Range
-
Enclosure Material
Steel
External Height - Metric
584mm
External Depth - Metric
107mm
External Width - Imperial
22.3"
Panel Space Height - Metric
540mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
