Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $472.220 |
Price for:Each
Minimum: 1
Multiple: 1
$472.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoRWB-1032-16UK
Newark Part No.31AC4011
Technical Datasheet
Rack U Height16U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric782mm
External Width - Metric583mm
External Depth - Metric107mm
External Height - Imperial30.8"
External Width - Imperial23"
External Depth - Imperial4.2"
Panel Space Height - Metric720mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
In-Wall Cavity Rack Cabinet 16U Black
Technical Specifications
Rack U Height
16U
Body Color
Black
External Width - Metric
583mm
External Height - Imperial
30.8"
External Depth - Imperial
4.2"
Product Range
-
Enclosure Material
Steel
External Height - Metric
782mm
External Depth - Metric
107mm
External Width - Imperial
23"
Panel Space Height - Metric
720mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate