Print Page
OBT15-R2-E0-P
Triangulation Sensor, 15mm, NPN, Background Suppression, 10 to 30VDC, Cable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOBT15-R2-E0-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM8530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.880 |
| 5+ | $253.780 |
| 10+ | $242.090 |
| 25+ | $227.960 |
| 50+ | $213.180 |
| 100+ | $200.270 |
Price for:Each
Minimum: 1
Multiple: 1
$274.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOBT15-R2-E0-PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM8530
Technical Datasheet
Sensing Distance Max15mm
Sensing MethodBackground Suppression
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Product Overview
OBT15-R2-E0-P is a triangulation sensor (BGS) with background suppression for standard applications. The nano sensor has been developed for a broad range of applications. It offers excellent durability and is exceptionally easy to install. The housing is compact and, with its 45° cable outlet, can be installed in the smallest spaces.
- Detection range from 2 to 15mm, approx. 2° opening angle
- Modulated visible red light-630nm light type
- < 5% at 15mm black-white difference (6%/90%)
- Operating voltage range from 10 to 30VDC, class 2
- <10mA no -load supply current, PC/ABS and TPU material housing
- NO contact / light-on switching type, ≤ 1.5VDC voltage drop
- Approx. 800Hz switching frequency, 600µs response time
- EN 60947-5-2 product standard, IP67 degree of protection
- Dimension (W x H x D) is 0.29inch x 0.94inch x 0.44inch, 0.78inch cable length
- Ambient temperature range from -25 to 60°C
Technical Specifications
Sensing Distance Max
15mm
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Background Suppression
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate