Print Page
RT3 X 100
Tape, 8.33 ft, 2.54 m, 3 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoRT3 X 100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24C4036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.280 |
| 5+ | $232.690 |
| 10+ | $226.020 |
| 25+ | $221.490 |
| 50+ | $216.970 |
| 100+ | $212.450 |
Price for:Each
Minimum: 1
Multiple: 1
$248.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoRT3 X 100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.24C4036
Technical Datasheet
Tape TypeReflective
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric2.54m
Tape Length - Imperial8.33ft
Tape Colour-
Roll Length - Imperial8.33ft
Roll Length - Metric2.54m
Product Range-
SVHCTo Be Advised
Product Overview
The RT3 X 100 is a 3-inch rectangular Reflective Tape with self-adhesive mounting.
- Pre-cut and corner-cube
- -40 to 180°F Temperature range
Applications
Sensing & Instrumentation, Maintenance & Repair, Industrial
Notes
Polarized retro-reflective sensors must use corner-cube reflectors. Microstructure, corner-cube reflectors are used with laser retro-reflective sensors that have short sensing distances.
Technical Specifications
Tape Type
Reflective
Tape Width - Imperial
3"
Tape Length - Imperial
8.33ft
Roll Length - Imperial
8.33ft
Product Range
-
Tape Width - Metric
76.2mm
Tape Length - Metric
2.54m
Tape Colour
-
Roll Length - Metric
2.54m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate