
| Quantity | Price |
|---|---|
| 1+ | $1,374.350 |
| 5+ | $1,334.130 |
| 10+ | $1,293.900 |
| 25+ | $1,206.750 |
| 50+ | $1,146.410 |
Product Information
Product Overview
ICE3-8IOL-G65L-V1D is an IO-Link host (PNIO/MOD) module with 8 inputs/outputs. The module is a PROFINET IO fieldbus module with 8 type A IO-Link host ports according to IO-Link standard V1.1. The fieldbus module serves as an interface between the controller of a PROFINET IO fieldbus system and IO-Link devices in the field level. The integrated web server and IODD interpreter enable complete configuration of the fieldbus module and attached IO-Link devices without the need for special software tools. Information regarding the status of the module is also displayed and network parameters such as the IP address and subnet mask can be configured. It complies with EN 60529, Type 1 according to IEC 61131-2, EN 61131-9, CSA C22.2 No. 61010-1-12, UL 61010-1, IEC 61010-2-201, EN 61000-6-4, FCC Part 15 Subpart B, ICES-001, AS/NZS CISPR 11, EN 61000-6-2, EN 61131-2, EN 61131-9, EN 60068-2-27.
- PROFINET IO, Modbus/TCP and OPC UA support, integrated IODD storage for more than 100 IODDs
- Web-based configuration of module and IO-Link devices
- Downloadable module configuration, M12 L-coded power connector
- Industrial Ethernet interface type
- 20 to 30VDC rated operating voltage, 24VDC nominal voltage
- Typical 120mA current consumption
- Ambient temperature range from -25 to 70°C
- IP67 degree of protection
- Molded polyamide 66 housing
- 1.1732inch housing length, 2.559inch housing width, 8.346inch housing height
Technical Specifications
M12 Connector - 8 Pole
8Ports
IP67
M12 Connector - 8 Pole
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
