Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-W-10M-PVCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24C4183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.080 |
| 5+ | $59.710 |
| 10+ | $58.320 |
| 25+ | $57.220 |
| 50+ | $56.130 |
| 100+ | $55.020 |
| 250+ | $53.910 |
Price for:Each
Minimum: 1
Multiple: 1
$61.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-W-10M-PVCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24C4183
Technical Datasheet
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V1-W-10M-PVC is a 10m flame-resistant Connecting Cable with 4-position M12 right angle receptacle to free/stripped end connection. Made of PVC.
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold-plated and machined contacts
- PVC body
- Die-cast zinc slotted nut
- 250VAC/DC Maximum operating voltage
- 4A Maximum operating current
- <lt/>10mΩ Contact resistance
- 0.34mm² Wire size
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (07-Jul-2017)
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
