Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-W-5M-PVCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24C4188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $43.720 |
| 10+ | $42.700 |
| 25+ | $41.900 |
| 50+ | $41.090 |
| 100+ | $40.280 |
| 250+ | $39.470 |
Price for:Each
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-W-5M-PVCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24C4188
Technical Datasheet
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (07-Jul-2017)
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
