Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVAZ-LED-70MM-YECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40M3309
Product RangeAS-Interface Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.030 |
Price for:Each
Minimum: 1
Multiple: 1
$288.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVAZ-LED-70MM-YECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40M3309
Product RangeAS-Interface Series
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Lens Diameter70mm
Product RangeAS-Interface Series
IP / NEMA RatingIP65
Power Rating-
External Height70mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
70mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Product Range
AS-Interface Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
