Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0710219Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7121
Product RangeCOMBICON
Also Known As0710219, GTIN UPC EAN: 4017918005245
Your Part Number
58 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 5+ | $8.750 |
| 10+ | $8.140 |
| 25+ | $7.610 |
| 50+ | $7.460 |
| 100+ | $7.310 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0710219Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7121
Product RangeCOMBICON
Also Known As0710219, GTIN UPC EAN: 4017918005245
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions6Positions
Rated Current15A
Rated Voltage300V
Block OrientationQuick Connect Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
COMBICON
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0710219
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
