Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803927Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7309
Product RangeMM-WMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.550 |
| 5+ | $68.170 |
| 10+ | $66.800 |
| 25+ | $65.440 |
| 50+ | $64.080 |
| 100+ | $62.720 |
Price for:Each
Minimum: 1
Multiple: 1
$68.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803927Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7309
Product RangeMM-WMS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions5mm x 1.8m
I.D. Max3.2mm
I.D. Min1.5mm
Shrink Ratio2:1
Product RangeMM-WMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
5mm x 1.8m
I.D. Min
1.5mm
Product Range
MM-WMS Series
Legend
-
Marker Colour
White
I.D. Max
3.2mm
Shrink Ratio
2:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
