Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No803940Copy
Newark Part No.65AC6577
Product RangeMM-EMLF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.800 |
| 25+ | $63.650 |
| 50+ | $59.650 |
| 100+ | $57.940 |
| 250+ | $56.230 |
Price for:Each
Minimum: 1
Multiple: 1
$68.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No803940Copy
Newark Part No.65AC6577
Product RangeMM-EMLF
Technical Datasheet
Label Tape TypeAdhesive
Tape Length8m
Tape Width24mm
Tape MaterialPVC (Polyvinylchloride)
Label Tape ColorBlack on White
For Use WithPhoenix Contact Thermofox Hand Held Thermal Transfer Printer
Product RangeMM-EMLF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
24mm
Label Tape Color
Black on White
Product Range
MM-EMLF
Tape Length
8m
Tape Material
PVC (Polyvinylchloride)
For Use With
Phoenix Contact Thermofox Hand Held Thermal Transfer Printer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
