Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1005266Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH2915
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 100+ | $2.520 |
| 250+ | $2.290 |
| 500+ | $2.090 |
| 1000+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005266Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH2915
Technical Datasheet
Marker TypeCarrier
LegendBlank (No Legend)
Legend Colour-
Marker ColourTransparent
Marker Dimensions29mm x 8mm
Cable Diameter Max6mm
Cable Diameter Min-
Marker MaterialPE (Polyethylene)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Carrier
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Transparent
Cable Diameter Max
6mm
Marker Material
PE (Polyethylene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
