Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1055247Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55AJ2708
Product RangeCOMBICON PC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 25+ | $5.680 |
| 50+ | $5.200 |
| 100+ | $4.870 |
| 250+ | $4.590 |
| 500+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1055247Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55AJ2708
Product RangeCOMBICON PC
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Positions
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON PC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
630V
Product Range
COMBICON PC
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
