Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1075240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH2897
Product RangeTRIO POWER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $745.390 |
| 50+ | $730.480 |
| 100+ | $715.570 |
| 250+ | $700.660 |
| 500+ | $685.760 |
| 1000+ | $670.850 |
| 5000+ | $655.940 |
Price for:Each
Minimum: 10
Multiple: 10
$7,453.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1075240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AH2897
Product RangeTRIO POWER Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max192W
Output Voltage - Output 124VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC-
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Power Max
192W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
-
Product Range
TRIO POWER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
