Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1128660Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92AH4479
Product RangeDMCC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 25+ | $5.300 |
| 50+ | $4.860 |
| 100+ | $4.550 |
| 250+ | $4.290 |
| 500+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1128660Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92AH4479
Product RangeDMCC
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Positions
Wire Size (AWG)22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodCrimp
Rated Current5A
Rated Voltage160V
Product RangeDMCC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size (AWG)
22AWG
Wire Connection Method
Crimp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Conductor Area CSA
0.34mm²
Rated Current
5A
Product Range
DMCC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
