Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1131533Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55AJ2721
Product RangeCOMBICON PCV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 25+ | $9.360 |
| 50+ | $8.570 |
| 100+ | $8.050 |
| 250+ | $7.590 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1131533Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55AJ2721
Product RangeCOMBICON PCV
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions5Positions
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON PCV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
630V
Product Range
COMBICON PCV
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
