Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1311019Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AK7578
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.530 |
| 5+ | $119.920 |
| 10+ | $113.690 |
| 25+ | $109.940 |
| 50+ | $108.160 |
| 100+ | $106.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$124.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311019Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AK7578
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric179.8mm
External Width - Metric163.8mm
External Depth - Metric62.1mm
IP RatingIP66, IP67, IP69
IP RatingIP66, IP67, IP69
Body ColorGrey
NEMA Rating-
External Height - Imperial7.07"
External Width - Imperial6.45"
External Depth - Imperial2.44"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
179.8mm
External Depth - Metric
62.1mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
6.45"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
163.8mm
IP Rating
IP66, IP67, IP69
Body Color
Grey
External Height - Imperial
7.07"
External Depth - Imperial
2.44"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
