Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1414393Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y8752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.270 |
| 10+ | $80.510 |
| 25+ | $76.080 |
| 50+ | $72.020 |
| 100+ | $67.590 |
| 250+ | $65.000 |
Price for:Each
Minimum: 1
Multiple: 1
$88.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414393Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78Y8752
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Positions
Convert From GenderPlug
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug
Convert To Positions
8Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
