Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1424666Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC2849
Product RangeSPEEDCON Series
Also Known AsSACC-MS-4PL SH SCO
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.410 |
| 5+ | $39.600 |
| 10+ | $38.790 |
| 25+ | $37.990 |
| 50+ | $37.180 |
| 100+ | $36.370 |
Price for:Each
Minimum: 1
Multiple: 1
$40.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424666Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC2849
Product RangeSPEEDCON Series
Also Known AsSACC-MS-4PL SH SCO
Technical Datasheet
Product RangeSPEEDCON Series
Product RangeM12 Push-In
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Positions4 Positions
Sensor Contact TypePush In Pin
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector CodingA Coded
Connector Body MaterialZinc Body
Connector Body MaterialZinc Body
Contact MaterialBronze
Contact MaterialBronze
Contact PlatingGold
Contact PlatingGold
Voltage Rating60VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Size
M12
Gender
Plug
No. of Positions
4 Positions
Sensor Contact Type
Screw Pin
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Connector Body Material
Zinc Body
Contact Material
Bronze
Contact Plating
Gold
Voltage Rating
60VDC
Product Range
M12 Push-In
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Contact Type
Push In Pin
Sensor Connector Mounting
Straight Cable Mount
IP / NEMA Rating
IP65, IP67
Connector Coding
A Coded
Connector Body Material
Zinc Body
Contact Material
Bronze
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
