Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1425627Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AJ3116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.270 |
| 10+ | $30.350 |
| 25+ | $28.680 |
| 50+ | $27.140 |
| 100+ | $25.470 |
| 250+ | $24.500 |
Price for:Each
Minimum: 1
Multiple: 1
$33.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425627Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AJ3116
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
