Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1618684Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87X9632
Product RangePLUSCON Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.350 |
| 5+ | $36.790 |
| 10+ | $34.040 |
| 25+ | $31.010 |
| 50+ | $28.520 |
| 100+ | $24.710 |
| 250+ | $23.570 |
Price for:Each
Minimum: 1
Multiple: 1
$41.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1618684Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.87X9632
Product RangePLUSCON Series
Technical Datasheet
Product RangePLUSCON Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts17Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PLUSCON Series
No. of Contacts
17Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP67
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
