Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1655577Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH9365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.350 |
| 10+ | $18.870 |
| 25+ | $17.680 |
| 50+ | $16.670 |
| 100+ | $15.570 |
| 250+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1655577Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH9365
Technical Datasheet
For Use WithVS & CUC Series D-Sub Combination Inserts
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
VS & CUC Series D-Sub Combination Inserts
Contact Gender
Pin
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
-
Product Range
-
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Solder Cup
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
