Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656288Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH9471
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.130 |
| 10+ | $28.860 |
| 25+ | $27.070 |
| 50+ | $25.510 |
| 100+ | $23.830 |
| 250+ | $22.150 |
Price for:Each
Minimum: 1
Multiple: 1
$31.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656288Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH9471
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
16.4ft
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
