Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656291Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AH9485
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.580 |
| 10+ | $27.430 |
| 25+ | $25.720 |
| 50+ | $24.250 |
| 100+ | $22.650 |
| 250+ | $21.050 |
Price for:Each
Minimum: 1
Multiple: 1
$29.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656291Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69AH9485
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 25 Way
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
3.3ft
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 25 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
