Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1706701Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC9159
Product RangeCOMBICON
Also Known As1706701, GTIN UPC EAN: 4017918144739
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.788 |
| 100+ | $0.755 |
| 250+ | $0.709 |
| 500+ | $0.682 |
| 1000+ | $0.645 |
| 2500+ | $0.603 |
| 5000+ | $0.559 |
Price for:Each
Minimum: 10
Multiple: 10
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1706701Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC9159
Product RangeCOMBICON
Also Known As1706701, GTIN UPC EAN: 4017918144739
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
COMBICON
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
