Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1751303Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48Y4484
Product RangeMKDS
Also Known As1751303, GTIN UPC EAN: 4017918103866
Your Part Number
3,516 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $6.490 |
| 25+ | $6.430 |
| 50+ | $6.390 |
| 100+ | $6.330 |
| 250+ | $6.280 |
| 500+ | $5.890 |
| 1000+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1751303Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48Y4484
Product RangeMKDS
Also Known As1751303, GTIN UPC EAN: 4017918103866
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCLead (16-Jan-2020)
Product Overview
The MKDS 1/ 8-3,5 is a 8-position 13.5A green wire-to-board Terminal Block with 0° conductor/PCB connection direction. The 1751303 has tin-plated contact surface with polyamide insulator and screw connection with tension sleeve for wave soldering processes.
- UL94V-0 Flammability rating
- M2 Screw thread size
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (16-Jan-2020)
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
Product Range
MKDS
Technical Docs (2)
Alternatives for 1751303
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
