Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1754562Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 88W5016 |
| Product Range | MSTB |
| Also Known As | 1754562, GTIN UPC EAN: 4017918028732 |
| Your Part Number | |
| Technical Datasheet |
360 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 5+ | $10.470 |
| 10+ | $9.520 |
| 25+ | $9.320 |
| 50+ | $9.140 |
| 100+ | $8.950 |
| 250+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1754562Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 88W5016 |
| Product Range | MSTB |
| Also Known As | 1754562, GTIN UPC EAN: 4017918028732 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 8Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 320V |
| Product Range | MSTB |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The MSTB 2,5/ 8-ST is a 8-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1754562 terminal block provides individual position coding by inserting coding profiles. It accepts 24 to 12AWG wire range.
- Plug-in direction parallel to the conductor axis
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 320V |
| SVHC | Lead (17-Jan-2022) |
| No. of Positions | 8Positions |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 12A |
| Product Range | MSTB |
Technical Docs (2)
Alternatives for 1754562
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
