Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1770979.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK9625
Product RangePTSM Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.210 |
| 100+ | $2.010 |
| 250+ | $1.980 |
| 500+ | $1.960 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1770979.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK9625
Product RangePTSM Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Positions
Wire Size AWG Min20AWG
Wire Size AWG Max26AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangePTSM Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
To Be Advised
No. of Positions
4Positions
Wire Size AWG Max
26AWG
Wire Connection Method
Push In
Rated Voltage
160V
Product Range
PTSM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
