Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1777808Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69R9480 |
| Product Range | FRONT-MSTB |
| Also Known As | 1777808, GTIN UPC EAN: 4017918039677 |
| Your Part Number | |
| Technical Datasheet |
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.890 |
| 25+ | $6.820 |
| 50+ | $6.730 |
| 100+ | $6.660 |
| 250+ | $6.570 |
| 500+ | $6.180 |
| 1000+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1777808Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69R9480 |
| Product Range | FRONT-MSTB |
| Also Known As | 1777808, GTIN UPC EAN: 4017918039677 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 320V |
| Product Range | FRONT-MSTB |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 320V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 12A |
| Product Range | FRONT-MSTB |
Technical Docs (2)
Alternatives for 1777808
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
