Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1778573Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC8255
Product RangeCOMBICON
Also Known As1778573, GTIN UPC EAN: 4046356529747
Your Part Number
4,180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.890 |
| 50+ | $1.800 |
| 100+ | $1.700 |
| 250+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1778573Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC8255
Product RangeCOMBICON
Also Known As1778573, GTIN UPC EAN: 4046356529747
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions4Positions
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
150V
Product Range
COMBICON
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1778573
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
