Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1792540Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y7540
Product RangeMVSTBW
Also Known As1792540, GTIN UPC EAN: 4017918044978
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $5.490 |
| 25+ | $5.410 |
| 50+ | $5.320 |
| 100+ | $5.240 |
| 250+ | $5.160 |
| 500+ | $5.070 |
| 1000+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792540Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49Y7540
Product RangeMVSTBW
Also Known As1792540, GTIN UPC EAN: 4017918044978
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMVSTBW
SVHCLead (17-Jan-2022)
Product Overview
The MVSTBW series Printed-Circuit Board Connector with plug-in direction vertical to the conductor axis, connection point facing the rippled wall (W) of the header. It has 90° difference in plug-in direction for the conductor connection and reduces the risk of the connector being pulled out with the conductor and narrower conductor routing to the application.
- Well-known connection principle allows worldwide use
- Allows connection of two conductors
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (17-Jan-2022)
No. of Positions
4Positions
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MVSTBW
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
