Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1832565Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5977
Product RangeCLASSIC COMBICON GMVSTBR
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1832565Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5977
Product RangeCLASSIC COMBICON GMVSTBR
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions6Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage630V
Product RangeCLASSIC COMBICON GMVSTBR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CLASSIC COMBICON GMVSTBR
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
