Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1869279Copy
Newark Part No.70R0304
Product RangeSMKDSN
Also Known As1869279, GTIN UPC EAN: 4017918149246
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1869279Copy
Newark Part No.70R0304
Product RangeSMKDSN
Also Known As1869279, GTIN UPC EAN: 4017918149246
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage320V
Block OrientationThrough Hole 55°
Product RangeSMKDSN
SVHCLead (23-Jan-2024)
Alternatives for 1869279
1 Product Found
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole 55°
SVHC
Lead (23-Jan-2024)
No. of Positions
8Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
SMKDSN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
