Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1945106Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69R9969
Product RangeCOMBICON
Also Known As1945106, GTIN UPC EAN: 4017918883270
Your Part Number
872 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.708 |
| 100+ | $0.677 |
| 250+ | $0.637 |
| 500+ | $0.613 |
| 1000+ | $0.580 |
| 2500+ | $0.542 |
| 5000+ | $0.500 |
Price for:Each
Minimum: 10
Multiple: 10
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1945106Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69R9969
Product RangeCOMBICON
Also Known As1945106, GTIN UPC EAN: 4017918883270
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
250V
Product Range
COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
