Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2764153Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K3465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.450 |
| 50+ | $25.930 |
| 100+ | $25.390 |
| 250+ | $24.860 |
| 500+ | $24.340 |
| 1000+ | $23.810 |
| 5000+ | $23.270 |
Price for:Each
Minimum: 10
Multiple: 10
$264.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2764153Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K3465
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialABS
External Height - Metric107.5mm
External Width - Metric45mm
External Depth - Metric75mm
IP Rating-
IP Rating-
Body ColorGreen
NEMA Rating-
External Height - Imperial4.232"
External Width - Imperial1.77"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
107.5mm
External Depth - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
-
Body Color
Green
External Height - Imperial
4.232"
External Depth - Imperial
2.95"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
