Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2775250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AJ4959
Product RangeUK
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.870 |
| 5+ | $32.220 |
| 10+ | $31.550 |
| 25+ | $30.900 |
| 50+ | $30.250 |
| 100+ | $29.590 |
Price for:Each
Minimum: 1
Multiple: 1
$32.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2775250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AJ4959
Product RangeUK
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage630V
No. of Levels1
Product RangeUK
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
UK
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
